100DP4T4B3VS2QE

Heilind Number:ESW100DP4T4B3VS2QE
Manufacturer:E-Switch
Manufacturer Number:100DP4T4B3VS2QE
ECAD Model:
3D Model

Description:

100DP4T4B3VS2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP4T4B3VS2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:18.04 mm
Switch Function:ON-OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T124032
SKU:ESW100DP4T4B3VS2QE

Detailed Description

Introducing the 100DP4T4B3VS2QE Toggle Switch, a versatile panel-mounted solution that combines rugged durability with reliable performance. With a RoHS compliance guarantee, this switch meets strict environmental standards, making it ideal for a range of applications. Its DPDT contact configuration ensures efficient power transfer, while the (On)-Off-(On) switch function offers versatility in operation. Rated for 5A at 28VDC or 120VAC, it's suitable for a variety of power systems. The sleek toggle actuator, measuring 18.04mm in length, provides easy and intuitive control. Featuring PC Pin termination and a circular panel cut-out diameter of 6.35mm, installation is straightforward. Operating smoothly in temperatures ranging from -30 to 85°C, this switch is built to withstand harsh conditions. Whether in industrial machinery, automotive systems, or electronic devices, the 100DP4T4B3VS2QE ensures seamless and efficient power management. Elevate your control panel with this high-quality toggle switch.