100DP4T4B9M2QE

Heilind Number:ESW100DP4T4B9M2QE
Manufacturer:E-Switch
Manufacturer Number:100DP4T4B9M2QE
ECAD Model:
3D Model

Description:

100DP4T4B9M2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP4T4B9M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:16.26 mm
Switch Function:ON-OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T124016
SKU:ESW100DP4T4B9M2QE

Detailed Description

Introducing the 100DP4T4B9M2QE Toggle Switch, a versatile and reliable component designed for seamless panel mounting applications. With a sturdy construction and RoHS compliance, this switch guarantees both durability and environmental friendliness. Operating at a rated voltage of 28VDC and 120VAC, and featuring a double pole double throw (DPDT) contact configuration, it ensures efficient power control. The switch's unique (On)-Off-(On) function offers flexibility in operation, while its sleek toggle actuator, measuring 16.26mm in length, allows for easy and intuitive switching. Ideal for a wide range of industries, from aerospace to electronics, this toggle switch is the perfect choice for those seeking high-quality performance in their devices.