100DP4T4B9M2QEH

Heilind Number:ESW100DP4T4B9M2QEH
Manufacturer:E-Switch
Manufacturer Number:100DP4T4B9M2QEH
ECAD Model:
3D Model

Description:

ST124016

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP4T4B9M2QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:16.26 mm
Switch Function:ON-OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:ST124016
SKU:ESW100DP4T4B9M2QEH

Detailed Description

Introducing the 100DP4T4B9M2QEH, a high-performance Toggle Switch designed for reliability and versatility. Featuring a durable Panel Mount design, this switch is perfect for a wide range of applications. With a robust DPDT contact configuration and a rated amperage of 5 A, it ensures efficient power control. The (On)-Off-(On) switch function offers flexibility in operation. RoHS compliant and with a wide operating temperature range of -30 to 85 °C, it guarantees safety and performance in any environment. The sleek actuator design with a length of 16.26 mm and a panel cut-out diameter of 6.35 mm adds a touch of sophistication to any panel. Trust in the 100DP4T4B9M2QEH for seamless and reliable switching operations.