100DP4T5B3VS2QE

Heilind Number:ESW100DP4T5B3VS2QE
Manufacturer:E-Switch
Manufacturer Number:100DP4T5B3VS2QE
ECAD Model:
3D Model

Description:

100DP4T5B3VS2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP4T5B3VS2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:23.12 mm
Switch Function:ON-OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T124030
SKU:ESW100DP4T5B3VS2QE

Detailed Description

Introducing the 100DP4T5B3VS2QE, a high-quality toggle switch designed for reliable performance in various applications. With RoHS compliance and a durable construction, this switch guarantees both environmental responsibility and longevity. Part of the 100 series, it boasts a 5A amperage rating, making it suitable for handling moderate power loads. Its panel mount configuration and DPDT contact arrangement ensure secure and efficient operation. Featuring a versatile (On)-Off-(On) switch function, it offers flexibility in controlling electrical circuits. The actuator, with a length of 23.12mm, provides easy and precise toggling. Rated for 28VDC and 120VAC, this switch can accommodate different voltage requirements. The panel cut-out diameter of 6.35mm allows for simple installation. Operating seamlessly in temperatures ranging from -30 to 85°C, it is dependable even in harsh environments. Whether used in industrial machinery, automotive systems, or other applications, the 100DP4T5B3VS2QE ensures smooth and efficient operation. Elevate your switching needs with this premium toggle switch.