100DP4T6B11M2QE

Heilind Number:ESW100DP4T6B11M2QE
Manufacturer:E-Switch
Manufacturer Number:100DP4T6B11M2QE
ECAD Model:
3D Model

Description:

100DP4T6B11M2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP4T6B11M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Flat (Anti-Rotation)
Rated Voltage:120 VAC, 28 VDC
Actuator Length:12.3 mm
Switch Function:ON-OFF-ON
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T124018
SKU:ESW100DP4T6B11M2QE

Detailed Description

Introducing the 100DP4T6B11M2QE Toggle Switch, a versatile and reliable component designed for seamless panel mounting in a variety of electronic applications. With RoHS compliance guaranteed, this switch boasts environmental responsibility alongside its high performance. Operating at a maximum amperage of 5A and rated for both 28VDC and 120VAC, it ensures efficient power control. The flat, anti-rotation actuator with a length of 12.3mm enables smooth and precise operation, while the DPDT contact configuration offers enhanced switching capabilities. Featuring a panel cut-out diameter of 6.35mm, it is easy to install. Engineered for durability, it can withstand temperatures ranging from -30 to 85°C, making it suitable for diverse environments. Trust in the 100DP4T6B11M2QE for your switching needs.