100DP4T6B11VS5RE

Heilind Number:ESW100DP4T6B11VS5RE
Manufacturer:E-Switch
Manufacturer Number:100DP4T6B11VS5RE
ECAD Model:
3D Model

Description:

100DP4T6B11VS5RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP4T6B11VS5RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Flat (Anti-Rotation)
Rated Voltage:20 VAC, 20 VDC
Actuator Length:12.3 mm
Switch Function:ON-OFF-ON
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T102314
SKU:ESW100DP4T6B11VS5RE

Detailed Description

Introducing the 100DP4T6B11VS5RE, a versatile and reliable Toggle Switch designed for seamless panel mounting in a wide range of electronic applications. With RoHS compliance ensuring environmental responsibility, this switch guarantees both performance and sustainability. Boasting a sleek Flat (Anti-Rotation) actuator type and a durable DPDT contact configuration, it offers precise control and enhanced durability. The (On)-Off-(On) switch function provides flexibility in operation, while the 20 VAC and 20 VDC rated voltage make it suitable for various power systems. Its compact design with a panel cut-out diameter of 6.35mm allows for easy installation. With an operating temperature range of -30 to 85°C, it's built to withstand harsh environments. Trust in the 100DP4T6B11VS5RE for quality and efficiency in your electronic projects.