100DP4T6B11VS5REH

Heilind Number:ESW100DP4T6B11VS5REH
Manufacturer:E-Switch
Manufacturer Number:100DP4T6B11VS5REH
ECAD Model:
3D Model

Description:

ST102314

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP4T6B11VS5REH
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Flat (Anti-Rotation)
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:12.3 mm
Switch Function:ON-OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:ST102314
SKU:ESW100DP4T6B11VS5REH

Detailed Description

Introducing the 100DP4T6B11VS5REH, a high-performance toggle switch designed for demanding applications. With a compact panel mount design and RoHS compliance, this switch is both versatile and environmentally friendly. Featuring a flat, anti-rotation actuator and durable construction, it ensures reliable operation in any setting. The DPDT contact configuration and (On)-Off-(On) switch function offer flexibility for various circuit setups. Rated for 20 VAC and 20 VDC, this switch is suitable for a wide range of voltage applications. Its PC Pin termination type simplifies installation, while the circular panel cut-out diameter of 6.35 mm ensures a secure fit. Operating smoothly in temperatures ranging from -30 to 85 °C, this toggle switch is a dependable choice for your electronic projects. Upgrade to the 100DP4T6B11VS5REH and experience efficiency and performance like never before.