100DP4T6B12VS5QE

Heilind Number:ESW100DP4T6B12VS5QE
Manufacturer:E-Switch
Manufacturer Number:100DP4T6B12VS5QE
ECAD Model:
3D Model

Description:

T124029

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP4T6B12VS5QE
Series:100
Amperage:5 A
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Flat (Anti-Rotation)
Termination Type:PC Pin(s)
Actuator Length:12.3 mm
Switch Function:ON-OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T124029
SKU:ESW100DP4T6B12VS5QE

Detailed Description

Introducing the T124029 Toggle Switch, a reliable and versatile component designed for various applications. With a sleek flat actuator and anti-rotation feature, this switch ensures precise control and easy operation. RoHS compliant and rated for 5A at 28VDC or 120VAC, it guarantees both performance and safety. The DPDT contact configuration offers flexibility in connectivity. Ideal for through-hole mounting with PC pins, installation is hassle-free. Operating seamlessly in temperatures ranging from -30 to 85°C, this switch is built to withstand harsh environments. Trust in the T124029 for seamless switching in your electronic projects.