100DP4T7B13M1QE

Heilind Number:ESW100DP4T7B13M1QE
Manufacturer:E-Switch
Manufacturer Number:100DP4T7B13M1QE
ECAD Model:
3D Model

Description:

100DP4T7B13M1QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP4T7B13M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 11.91 mm
Actuator Length:13 mm
Switch Function:ON-OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T124005
SKU:ESW100DP4T7B13M1QE

Detailed Description

Introducing the 100DP4T7B13M1QE Toggle Switch, a versatile and reliable component designed for seamless panel mounting applications. This RoHS-compliant switch, also known by its part alias T124005, is part of the robust Series 100 collection. With an amperage rating of 5A and a dual pole, double throw (DPDT) contact configuration, it ensures efficient power control. The actuator type, a toggle with a length of 13mm, offers tactile feedback, while the (On)-Off-(On) switch function allows for versatile usage. Operating at rated voltages of 28VDC and 120VAC, this switch is suitable for a wide range of electronic systems. Its solder termination type guarantees secure connections, while the panel cut-out diameter of 11.91mm enables easy installation. With an impressive operating temperature range of -30 to 85°C, this switch performs reliably even in harsh environments. Explore the 100DP4T7B13M1QE for your panel control needs.