100DP4T7B13M2QE

Heilind Number:ESW100DP4T7B13M2QE
Manufacturer:E-Switch
Manufacturer Number:100DP4T7B13M2QE
ECAD Model:
3D Model

Description:

100DP4T7B13M2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP4T7B13M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 11.91 mm
Actuator Length:13 mm
Switch Function:ON-OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T124011
SKU:ESW100DP4T7B13M2QE

Detailed Description

Introducing the 100DP4T7B13M2QE, a versatile and reliable toggle switch designed for seamless panel mounting. With its RoHS compliance, rest assured it meets strict environmental standards. Part of the 100 series, this switch boasts a 5A amperage capacity, making it suitable for a variety of applications. Featuring a durable DPDT contact configuration and a robust construction, it guarantees long-lasting performance. The (On)-Off-(On) switch function offers flexibility in operation. Its compact design, with a 13mm actuator length and circular panel cut-out diameter of 11.91mm, makes it easy to integrate into any setup. Whether for industrial machinery or electronic devices, this toggle switch is the perfect choice for reliable control. Operating smoothly in a wide temperature range from -30 to 85°C, it ensures consistent performance even in demanding environments. Trust in the 100DP4T7B13M2QE for efficient and precise switching.