100DP4T8B13M2RE

Heilind Number:ESW100DP4T8B13M2RE
Manufacturer:E-Switch
Manufacturer Number:100DP4T8B13M2RE
ECAD Model:
3D Model

Description:

100DP4T8B13M2RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP4T8B13M2RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 11.91 mm
Actuator Length:18 mm
Switch Function:ON-OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T124004
SKU:ESW100DP4T8B13M2RE

Detailed Description

Introducing the 100DP4T8B13M2RE, a compact and versatile toggle switch designed for seamless panel mounting. This RoHS-compliant switch, also known by the alias T124004, belongs to the 100 series and offers a low amperage rating of .4 VA, making it ideal for various electronic applications. With a DPDT contact configuration and (On)-Off-(On) switch function, it provides reliable control in both AC and DC circuits at a rated voltage of 20V. The sturdy toggle actuator, 18mm in length, ensures comfortable operation, while the PC Pin termination type simplifies installation. Operating flawlessly in a wide temperature range from -30 to 85°C, this switch is a dependable choice for demanding environments. Its circular panel cut-out diameter of 11.91mm allows for easy integration, while its non-hi-rel classification indicates suitability for standard applications. Trust the 100DP4T8B13M2RE for efficient and durable switching performance.