100DP5T1B1M2QE

Heilind Number:ESW100DP5T1B1M2QE
Manufacturer:E-Switch
Manufacturer Number:100DP5T1B1M2QE
ECAD Model:
3D Model

Description:

100DP5T1B1M2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP5T1B1M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:On-Off-(On)
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T125000
SKU:ESW100DP5T1B1M2QE

Detailed Description

Introducing the 100DP5T1B1M2QE Toggle Switch, a versatile and reliable component that guarantees seamless control in various applications. With a robust construction and RoHS compliance, this switch ensures both performance and environmental responsibility. Its DPDT contact configuration and On-Off-(On) switch function offer flexibility in operation, while the rated voltage of 28VDC and 120VAC guarantees compatibility with a wide range of systems. The panel mount design with PC Pin termination allows for easy installation, while the panel cut-out diameter of 6.35mm ensures a perfect fit. Operating smoothly in temperatures ranging from -30 to 85°C, this switch is suitable for use in diverse environments. Trust the 100DP5T1B1M2QE for efficient and durable switching solutions.