100DP5T1B1M2RE

Heilind Number:ESW100DP5T1B1M2RE
Manufacturer:E-Switch
Manufacturer Number:100DP5T1B1M2RE
ECAD Model:
3D Model

Description:

100DP5T1B1M2RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP5T1B1M2RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:On-Off-(On)
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T125010
SKU:ESW100DP5T1B1M2RE

Detailed Description

Introducing the 100DP5T1B1M2RE Toggle Switch, a versatile and reliable component designed for seamless panel integration. With RoHS compliance and a robust construction, this switch ensures both performance and environmental responsibility. Operating at .4 VA, it offers efficient power control with a rated voltage of 20 VAC and 20 VDC. Its DPDT contact configuration and On-Off-(On) switch function provide flexibility in usage. The Toggle actuator, measuring 10.41 mm in length, guarantees easy and precise operation. Featuring PC Pin termination and a panel cut-out diameter of 6.35 mm, installation is straightforward. The switch is built to withstand temperatures ranging from -30 to 85 °C, making it suitable for a variety of environments. With its Series 100 designation and part alias T125010, this toggle switch is a trusted solution for your electronic needs.