100DP5T1B1M3QE

Heilind Number:ESW100DP5T1B1M3QE
Manufacturer:E-Switch
Manufacturer Number:100DP5T1B1M3QE
ECAD Model:
3D Model

Description:

100DP5T1B1M3QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP5T1B1M3QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:On-Off-(On)
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T125005
SKU:ESW100DP5T1B1M3QE

Detailed Description

Introducing the 100DP5T1B1M3QE Toggle Switch, a sleek and efficient panel-mounted solution for your electronic control needs. With RoHS compliance and a rating of 5A, this switch guarantees both performance and environmental responsibility. Its durable construction, part of the 100 series, ensures longevity and reliability. The toggle actuator, with a length of 10.41mm, provides easy operation, while the DPDT contact configuration offers versatility in switching applications. Rated for both 28VDC and 120VAC, this switch is suitable for a wide range of systems. Its quick connect termination and circular panel cut-out diameter of 6.35mm make installation a breeze. Operating flawlessly in temperatures ranging from -30 to 85°C, the 100DP5T1B1M3QE is the perfect choice for demanding environments. Upgrade your setup with this high-quality toggle switch, perfect for various industrial and commercial applications.