100DP5T1B5M2QE

Heilind Number:ESW100DP5T1B5M2QE
Manufacturer:E-Switch
Manufacturer Number:100DP5T1B5M2QE
ECAD Model:
3D Model

Description:

T125009

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP5T1B5M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:On-Off-(On)
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T125009
SKU:ESW100DP5T1B5M2QE

Detailed Description

Introducing the 100DP5T1B5M2QE Toggle Switch, a reliable and versatile panel-mounted component designed for seamless control in various applications. With a robust construction and DPDT contact configuration, this switch ensures durable performance. Its On-Off-(On) switch function offers flexibility in operation, while the panel cut-out diameter of 6.35mm allows for easy installation. Rated for 5A at 28VDC and 120VAC, it guarantees efficient power management. The actuator type and length of 10.41mm provide precise toggling, making it ideal for intricate tasks. Operating smoothly in temperatures ranging from -30 to 85°C, this switch is built to withstand harsh environments. Whether for industrial machinery or electronic devices, the 100DP5T1B5M2QE is the perfect choice for reliable and convenient switching control. Stay in command with this high-quality toggle switch.