100DP5T1B9M1QE

Heilind Number:ESW100DP5T1B9M1QE
Manufacturer:E-Switch
Manufacturer Number:100DP5T1B9M1QE
ECAD Model:
3D Model

Description:

100DP5T1B9M1QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP5T1B9M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:120 VAC, 28 VDC
Actuator Length:10.41 mm
Switch Function:On-Off-(On)
Termination Type:Solder
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T125011
SKU:ESW100DP5T1B9M1QE

Detailed Description

Introducing the 100DP5T1B9M1QE Toggle Switch, a versatile and reliable component essential for control applications. With a sleek panel mount design, this switch ensures easy installation on various surfaces. Meeting RoHS compliance standards, it guarantees eco-friendly operation. The DPDT contact configuration offers enhanced functionality, while the On-Off-(On) switch function provides flexibility in usage. Rated for 28VDC and 120VAC, it's suitable for a wide range of voltage requirements. The sturdy construction and operating temperature range of -30 to 85°C make it ideal for both indoor and outdoor use. Whether it's for industrial machinery or electronic devices, the 100DP5T1B9M1QE is the perfect choice for seamless control.