100DP5T2B1M2RE

Heilind Number:ESW100DP5T2B1M2RE
Manufacturer:E-Switch
Manufacturer Number:100DP5T2B1M2RE
ECAD Model:
3D Model

Description:

100DP5T2B1M2RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP5T2B1M2RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:5.08 mm
Switch Function:On-Off-(On)
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T125012
SKU:ESW100DP5T2B1M2RE

Detailed Description

Introducing the 100DP5T2B1M2RE Toggle Switch, a high-performance component designed for seamless panel mounting applications. With its compact form factor and rugged construction, this switch is built to last in demanding environments. Featuring DPDT contact configuration and a versatile On-Off-(On) switch function, it offers precise control and reliable operation. The toggle actuator, measuring 5.08mm in length, ensures easy and tactile switching. Rated for 20VAC/20VDC, this switch is suitable for a wide range of low-voltage applications. With RoHS compliance and an operating temperature range of -30 to 85°C, it meets stringent quality standards for environmental responsibility and performance. Trust in the 100DP5T2B1M2RE for your panel switching needs.