100DP5T2B1M2REH

Heilind Number:ESW100DP5T2B1M2REH
Manufacturer:E-Switch
Manufacturer Number:100DP5T2B1M2REH
ECAD Model:
3D Model

Description:

ST125012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP5T2B1M2REH
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:5.08 mm
Switch Function:On-Off-(On)
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:ST125012
SKU:ESW100DP5T2B1M2REH

Detailed Description

Introducing the ST125012 Toggle Switch, a reliable and versatile component designed for seamless panel mounting in a variety of applications. With its DPDT contact configuration and rated voltage of 20 VAC/20 VDC, this switch ensures efficient power control with a .4 VA amperage. The Toggle actuator offers a tactile and visual indication of the On-Off-(On) switch function, making it ideal for user-friendly operation. Crafted for durability, the ST125012 is RoHS compliant and operates flawlessly in temperatures ranging from -30 to 85°C, guaranteeing performance in diverse environments. Engineered for precision, this toggle switch features PC Pin termination and a 5.08mm actuator length, facilitating easy installation. Trust in the ST125012 for quality, functionality, and peace of mind in your electronic systems.