100DP5T6B11M1QE

Heilind Number:ESW100DP5T6B11M1QE
Manufacturer:E-Switch
Manufacturer Number:100DP5T6B11M1QE
ECAD Model:
3D Model

Description:

100DP5T6B11M1QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP5T6B11M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Flat (Anti-Rotation)
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:12.3 mm
Switch Function:On-Off-(On)
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T125007
SKU:ESW100DP5T6B11M1QE

Detailed Description

Introducing the 100DP5T6B11M1QE Toggle Switch, a versatile and reliable component essential for panel-mounted control applications. With a compact design and RoHS compliance, this switch ensures both performance and environmental responsibility. Operating at an amperage of 5A and rated for 28VDC or 120VAC, it offers efficient power control. The flat actuator with anti-rotation feature guarantees precise operation, while the DPDT contact configuration provides flexibility in switching. Solder termination simplifies installation, and the circular panel cut-out diameter of 6.35mm enables seamless integration. Designed for durability, this switch operates flawlessly in temperatures ranging from -30 to 85°C, making it suitable for a wide range of environments. Trust in the 100DP5T6B11M1QE for dependable on-off-on functionality in your electronic systems.