100DP5T6B11M1QEH

Heilind Number:ESW100DP5T6B11M1QEH
Manufacturer:E-Switch
Manufacturer Number:100DP5T6B11M1QEH
ECAD Model:
3D Model

Description:

ST125007

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP5T6B11M1QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Flat (Anti-Rotation)
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:12.3 mm
Switch Function:On-Off-(On)
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:ST125007
SKU:ESW100DP5T6B11M1QEH

Detailed Description

Introducing the 100DP5T6B11M1QEH, a versatile toggle switch designed for reliable performance in various applications. With a rated amperage of 5A and ROHS compliance, this switch ensures both efficiency and environmental responsibility. Its panel mount configuration and flat actuator type with anti-rotation feature make it easy to install and operate securely. The DPDT contact configuration provides reliable switching functionality, while the On-Off-(On) switch function offers flexibility in usage. Rated for both 28 VDC and 120 VAC, this switch is suitable for a wide range of power requirements. With a sturdy construction and an operating temperature range of -30 to 85°C, it guarantees durability even in harsh environments. Trust the ST125007 to deliver seamless performance in your electronic systems.