100DP5T6B11M1RE

Heilind Number:ESW100DP5T6B11M1RE
Manufacturer:E-Switch
Manufacturer Number:100DP5T6B11M1RE
ECAD Model:
3D Model

Description:

100DP5T6B11M1RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP5T6B11M1RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Flat (Anti-Rotation)
Rated Voltage:20 VAC, 20 VDC
Actuator Length:12.3 mm
Switch Function:On-Off-(On)
Termination Type:Solder
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T121031
SKU:ESW100DP5T6B11M1RE

Detailed Description

Introducing the 100DP5T6B11M1RE Toggle Switch, a reliable and versatile component designed for seamless panel mounting in various electronic applications. With its flat actuator featuring anti-rotation properties, this switch ensures precise and stable operation. Part of the 100 series, it guarantees performance excellence with a low amperage of .4 VA, ideal for efficient power management. Boasting DPDT contact configuration, it offers enhanced connectivity options. The On-Off-(On) switch function provides flexibility in usage. RoHS compliant for environmental responsibility, this toggle switch is a sustainable choice. Its solder termination type ensures secure installation. Rated for 20 VAC and 20 VDC, it meets industry standards for voltage compatibility. Operating flawlessly even in harsh conditions, with an extended temperature range of -30 to 85 °C, this switch is a dependable solution for your electronic control needs. Upgrade your systems with the 100DP5T6B11M1RE Toggle Switch and experience superior performance.