100DP5T6B11M1REH

Heilind Number:ESW100DP5T6B11M1REH
Manufacturer:E-Switch
Manufacturer Number:100DP5T6B11M1REH
ECAD Model:
3D Model

Description:

ST121031

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP5T6B11M1REH
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Flat (Anti-Rotation)
Rated Voltage:20 VAC, 20 VDC
Actuator Length:12.3 mm
Switch Function:On-Off-(On)
Termination Type:Solder
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST121031
SKU:ESW100DP5T6B11M1REH

Detailed Description

Introducing the 100DP5T6B11M1REH, a sleek and efficient toggle switch designed for high-performance applications. This Panel Mount switch, part of the 100 series, offers reliable functionality with a .4 VA amperage rating and RoHS compliance. Featuring a Flat (Anti-Rotation) actuator with a 12.3mm length, it ensures precise control. The DPDT contact configuration guarantees versatility in circuit connections. With a rated voltage of 20 VAC and 20 VDC, this switch is suitable for a wide range of electronic devices. Its durable construction and operating temperature range of -30 to 85 °C make it ideal for use in challenging environments. The 100DP5T6B11M1REH is the perfect choice for professionals seeking a high-quality toggle switch for their projects.