100DP5T6B11M2REH

Heilind Number:ESW100DP5T6B11M2REH
Manufacturer:E-Switch
Manufacturer Number:100DP5T6B11M2REH
ECAD Model:
3D Model

Description:

ST125014

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP5T6B11M2REH
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Flat (Anti-Rotation)
Rated Voltage:20 VAC, 20 VDC
Actuator Length:12.3 mm
Switch Function:On-Off-(On)
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST125014
SKU:ESW100DP5T6B11M2REH

Detailed Description

Introducing the ST125014 Toggle Switch, a reliable and versatile panel-mount solution perfect for a wide range of applications. This RoHS-compliant switch, part of the 100 series, guarantees high-quality performance with a rated voltage of 20VAC and 20VDC. Featuring a flat actuator with anti-rotation design, it ensures smooth and precise operation every time. The DPDT contact configuration offers enhanced connectivity, while the On-Off-(On) switch function provides flexibility in usage. With a low amperage of .4 VA and a durable construction suitable for an operating temperature range of -30 to 85°C, this toggle switch is ideal for demanding environments. Its PC pin termination type and circular panel cut-out diameter of 6.35mm make installation a breeze. Trust the ST125014 for seamless control and reliability in your electronic systems.