100DP5T6B12M2RE

Heilind Number:ESW100DP5T6B12M2RE
Manufacturer:E-Switch
Manufacturer Number:100DP5T6B12M2RE
ECAD Model:
3D Model

Description:

T125006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP5T6B12M2RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Flat (Anti-Rotation)
Termination Type:PC Pin(s)
Actuator Length:12.3 mm
Switch Function:On-Off-(On)
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T125006
SKU:ESW100DP5T6B12M2RE

Detailed Description

Introducing the 100DP5T6B12M2RE Toggle Switch, a reliable and versatile component perfect for a range of applications. With a sleek flat actuator design that prevents rotation, this switch offers ergonomic operation and stability. Its DPDT contact configuration ensures efficient power management, while its On-Off-(On) switch function provides flexibility in usage. Rated for 20 VAC and 20 VDC, with a low amperage of .4 VA, this switch is both energy-efficient and durable. Designed for easy installation with Through Hole mount type and PC Pin termination, it is suitable for various electronic systems. Operating flawlessly in temperatures ranging from -30 to 85 °C, it guarantees performance even in harsh environments. ROHS compliant, it meets international standards for environmental responsibility. Upgrade your project with the 100DP5T6B12M2RE, the perfect choice for quality and reliability in every toggle switch application.