100DP6K2B25M1QE

Heilind Number:ESW100DP6K2B25M1QE
Manufacturer:E-Switch
Manufacturer Number:100DP6K2B25M1QE
ECAD Model:
3D Model

Description:

100DP6K2B25M1QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP6K2B25M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Lever (Locking)
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:14.73 mm
Switch Function:On-On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T116007
SKU:ESW100DP6K2B25M1QE

Detailed Description

Introducing the 100DP6K2B25M1QE Toggle Switch, a versatile and reliable component for various applications. With a sleek Panel Mount design and RoHS compliance, this switch ensures easy and environmentally friendly installation. Its sturdy Lever actuator, with a locking feature, guarantees secure operation. Rated for 5A at 28VDC and 120VAC, it offers efficient power control. The DPDT contact configuration and On-On-On switch function provide flexibility in circuit connectivity. Featuring a solder termination type and a panel cut-out diameter of 6.35mm, it's convenient to integrate. Operating flawlessly in temperatures ranging from -30 to 85°C, this switch is suitable for diverse environments. Trust in the 100DP6K2B25M1QE for premium quality and performance in your projects.