100DP6T1B1M1QE

Heilind Number:ESW100DP6T1B1M1QE
Manufacturer:E-Switch
Manufacturer Number:100DP6T1B1M1QE
ECAD Model:
3D Model

Description:

T126001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP6T1B1M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:On-On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T126001
SKU:ESW100DP6T1B1M1QE

Detailed Description

Introducing the 100DP6T1B1M1QE Toggle Switch, a versatile and reliable component for your electronic control needs. Featuring a robust panel mount design, this switch ensures secure and stable installation. With a DPDT contact configuration and a 5A amperage rating, it guarantees efficient power control. The On-On-On switch function offers flexibility in operation, while the solder termination type ensures easy connectivity. Rated for 28VDC and 120VAC, it's suitable for a wide range of applications. The toggle actuator provides tactile feedback, and with an actuator length of 10.41mm, it offers precise control. Designed for durability, this switch operates flawlessly in temperatures ranging from -30 to 85°C. Whether you're building a new project or replacing an existing switch, the 100DP6T1B1M1QE is the perfect choice for performance and reliability.