100DP6T1B1M1RE

Heilind Number:ESW100DP6T1B1M1RE
Manufacturer:E-Switch
Manufacturer Number:100DP6T1B1M1RE
ECAD Model:
3D Model

Description:

100DP6T1B1M1RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP6T1B1M1RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:On-On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T126064
SKU:ESW100DP6T1B1M1RE

Detailed Description

Introducing the 100DP6T1B1M1RE Toggle Switch, a reliable solution for your panel mounting needs. This RoHS-compliant switch, also known as T126064, is part of the 100 series and offers a low amperage of .4 VA. Featuring a sturdy construction and a toggle actuator, it guarantees smooth operation and durability. With a rated voltage of 20 VAC and 20 VDC, it is suitable for various applications. The DPDT contact configuration and On-On-On switch function provide versatility in usage. Its solder termination type ensures secure connectivity, while the panel cut-out diameter of 6.35mm allows for easy installation. Operating flawlessly in temperatures ranging from -30 to 85 °C, this toggle switch is a dependable choice for your electronic projects.