100DP6T1B1M1REH

Heilind Number:ESW100DP6T1B1M1REH
Manufacturer:E-Switch
Manufacturer Number:100DP6T1B1M1REH
ECAD Model:
3D Model

Description:

ST126064

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP6T1B1M1REH
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:20 VAC, 20 VDC
Actuator Length:10.41 mm
Switch Function:On-On-On
Termination Type:Solder
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST126064
SKU:ESW100DP6T1B1M1REH

Detailed Description

Introducing the 100DP6T1B1M1REH, a high-performance Toggle Switch designed for seamless panel mounting in various electronic applications. With its RoHS compliance, you can trust in the environmental responsibility of this component. Part of the reliable 100 series, this switch offers a low amperage of .4 VA, making it suitable for light-duty operations. Its DPDT contact configuration ensures efficient signal routing, while the On-On-On switch function provides versatile control options. Crafted with a durable actuator and capable of handling both 20 VAC and 20 VDC, this switch guarantees reliable performance in demanding environments. The solder termination type simplifies installation, and with an operating temperature range from -30 to 85 °C, it's ideal for use in a wide range of conditions. Trust in the ST126064 for high-quality toggle switching solutions.