100DP6T1B1M2QE

Heilind Number:ESW100DP6T1B1M2QE
Manufacturer:E-Switch
Manufacturer Number:100DP6T1B1M2QE
ECAD Model:
3D Model

Description:

T126063

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP6T1B1M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:On-On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T126063
SKU:ESW100DP6T1B1M2QE

Detailed Description

Introducing the 100DP6T1B1M2QE Toggle Switch, a versatile and reliable solution for your electronic control needs. With its RoHS compliance and rugged construction, this switch guarantees both performance and environmental responsibility. Operating at an amperage of 5A and rated for 28VDC and 120VAC, it offers efficient power control in various applications. The DPDT contact configuration ensures reliable switching, while the On-On-On switch function provides flexibility in operation. Designed for easy panel mounting with a circular 6.35mm cut-out diameter, installation is a breeze. Its durable construction and wide operating temperature range of -30 to 85°C make it suitable for use in diverse environments. Trust in the 100DP6T1B1M2QE for seamless and dependable control in your systems.