100DP6T1B1M6QE

Heilind Number:ESW100DP6T1B1M6QE
Manufacturer:E-Switch
Manufacturer Number:100DP6T1B1M6QE
ECAD Model:
3D Model

Description:

100DP6T1B1M6QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP6T1B1M6QE
Series:100
Amperage:5 A
Mount Type:Panel Mount, Right Angle
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:On-On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T126006
SKU:ESW100DP6T1B1M6QE

Detailed Description

Introducing the 100DP6T1B1M6QE, a high-performance toggle switch that combines reliable functionality with environmental responsibility. This RoHS-compliant switch, also known by its part alias T126006, is part of the Series 100 lineup, setting a new standard for quality and efficiency. With a 5A amperage rating and panel mount, right-angle design, it's perfect for a wide range of applications. The toggle switch features a durable construction and a DPDT contact configuration, ensuring optimal performance and longevity. Its versatile On-On-On switch function and PC pin termination make it easy to integrate into your projects. Rated for 28VDC and 120VAC, it offers robust power handling capabilities. The actuator length of 10.41mm provides a comfortable grip for smooth operation. With a panel cut-out diameter of 6.35mm and an operating temperature range of -30 to 85°C, this switch is suitable for various environments. Whether you're a professional in need of a reliable component or a DIY enthusiast looking for a high-quality toggle switch, the 100DP6T1B1M6QE is the perfect choice.