100DP6T1B4M2QE

Heilind Number:ESW100DP6T1B4M2QE
Manufacturer:E-Switch
Manufacturer Number:100DP6T1B4M2QE
ECAD Model:
3D Model

Description:

T126035

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP6T1B4M2QE
Series:100
Amperage:5 A
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:12.19 mm
Switch Function:On-On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T126035
SKU:ESW100DP6T1B4M2QE

Detailed Description

Introducing the 100DP6T1B4M2QE, a versatile and reliable Toggle Switch perfect for various applications. With its RoHS compliance ensuring environmental friendliness, this switch guarantees both performance and sustainability. Operating at 5A and rated for 28VDC and 120VAC, it offers exceptional power handling capabilities. The DPDT contact configuration and On-On-On switch function provide flexibility in usage. Designed for Through Hole mounting with PC Pin termination, installation is a breeze. Its durable construction and wide operating temperature range of -30 to 85°C make it suitable for diverse environments. The actuator length of 12.19mm ensures ease of operation. Whether in industrial, automotive, or electronic settings, the 100DP6T1B4M2QE sets a new standard for toggle switches. Elevate your control systems with this high-quality component.