100DP6T1B4M7RE

Heilind Number:ESW100DP6T1B4M7RE
Manufacturer:E-Switch
Manufacturer Number:100DP6T1B4M7RE
ECAD Model:
3D Model

Description:

T126009

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP6T1B4M7RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:12.19 mm
Switch Function:On-On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T126009
SKU:ESW100DP6T1B4M7RE

Detailed Description

Introducing the 100DP6T1B4M7RE, a versatile and reliable toggle switch essential for various electronic applications. Designed to meet RoHS compliance standards, this switch ensures environmentally friendly operation. Boasting a contact configuration of DPDT, it offers enhanced functionality for precise control. With a .4 VA amperage and rated voltage of 20 VAC/20 VDC, it guarantees efficient power handling. The On-On-On switch function provides flexibility in usage, while the through-hole, right-angle, and vertical mount types cater to diverse installation needs. Featuring a sturdy PC pin termination, it ensures secure connectivity. Operating seamlessly in temperatures ranging from -30 to 85°C, this switch is a dependable choice for demanding environments. Upgrade your systems with the 100DP6T1B4M7RE and experience unparalleled performance.