100DP6T2B2M7RE

Heilind Number:ESW100DP6T2B2M7RE
Manufacturer:E-Switch
Manufacturer Number:100DP6T2B2M7RE
ECAD Model:
3D Model

Description:

T126003

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP6T2B2M7RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:20 VAC, 20 VDC
Actuator Length:5.08 mm
Switch Function:On-On-On
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T126003
SKU:ESW100DP6T2B2M7RE

Detailed Description

Introducing the 100DP6T2B2M7RE Toggle Switch, a versatile and reliable component designed for seamless through-hole, right angle, or vertical mounting. With RoHS compliance and a rated voltage of 20 VAC/20 VDC, this switch is suitable for a wide range of applications. Featuring a double-pole, double-throw contact configuration and an actuator length of 5.08mm, it offers precise control and durability. The On-On-On switch function allows for convenient toggling between three positions. Operating efficiently in temperatures ranging from -30 to 85°C, it ensures consistent performance even in harsh environments. Trust in the T126003 for exceptional quality and functionality in your electronic projects.