100DP6T2B3M6RE

Heilind Number:ESW100DP6T2B3M6RE
Manufacturer:E-Switch
Manufacturer Number:100DP6T2B3M6RE
ECAD Model:
3D Model

Description:

100DP6T2B3M6RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP6T2B3M6RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount, Right Angle
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:20 VAC, 20 VDC
Actuator Length:6.86 mm
Switch Function:On-On-On
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T126024
SKU:ESW100DP6T2B3M6RE

Detailed Description

Introducing the 100DP6T2B3M6RE, a high-performance toggle switch designed for reliable operation in a variety of applications. This panel mount switch, with a convenient right-angle configuration, offers easy installation on control panels and circuit boards. Featuring RoHS compliance, it meets stringent environmental standards. The DPDT contact configuration ensures versatile functionality, while the On-On-On switch function allows for multiple operating modes. With a rated voltage of 20 VAC/20 VDC and an amperage of .4 VA, this switch is suitable for low-power applications. The durable construction and operating temperature range of -30 to 85 °C make it ideal for use in harsh environments. Trust in the 100DP6T2B3M6RE for dependable performance in your electronic systems.