100DP6T2B3M6REH

Heilind Number:ESW100DP6T2B3M6REH
Manufacturer:E-Switch
Manufacturer Number:100DP6T2B3M6REH
ECAD Model:
3D Model

Description:

ST126024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP6T2B3M6REH
Series:100
Amperage:.4 VA
Mount Type:Panel Mount, Right Angle
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:20 VAC, 20 VDC
Actuator Length:6.86 mm
Switch Function:On-On-On
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST126024
SKU:ESW100DP6T2B3M6REH

Detailed Description

Introducing the 100DP6T2B3M6REH, also known as ST126024, a high-performance panel mount toggle switch designed for precision control in electronic applications. With RoHS compliance, this switch is not only efficient but environmentally friendly. Boasting a compact design and rated for 0.4 VA, it offers reliable operation with a toggle actuator and DPDT contact configuration. The switch's versatility is enhanced by its On-On-On switch function, catering to diverse circuit requirements. Featuring a panel cut-out diameter of 6.35 mm and a durable construction, it ensures easy installation and long-lasting performance. Suitable for a wide operating temperature range from -30 to 85 °C, this switch is ideal for use in various industries, from telecommunications to aerospace. Upgrade your control systems with the ST126024 and experience seamless switching capabilities like never before.