100DP6T2B4M6QE

Heilind Number:ESW100DP6T2B4M6QE
Manufacturer:E-Switch
Manufacturer Number:100DP6T2B4M6QE
ECAD Model:
3D Model

Description:

T126020

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP6T2B4M6QE
Series:100
Amperage:5 A
Mount Type:Through Hole, Right Angle
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:6.86 mm
Switch Function:On-On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T126020
SKU:ESW100DP6T2B4M6QE

Detailed Description

Introducing the 100DP6T2B4M6QE, a versatile Toggle Switch designed for reliable performance in a variety of applications. Part of the 100 series, this switch features a robust construction that ensures durability and longevity. With an amperage rating of 5A and a rated voltage of 28VDC/120VAC, it offers efficient power control. The DPDT contact configuration and On-On-On switch function provide flexibility in operation. Its through-hole, right-angle mount type and PC pin termination make for easy and secure installation. The actuator type, toggle, guarantees tactile feedback and precise control. Operating smoothly in temperatures ranging from -30 to 85°C, this switch is suitable for use in diverse environmental conditions. Trust in the T126020 for seamless switching performance.