100DP6T2B4M6RE

Heilind Number:ESW100DP6T2B4M6RE
Manufacturer:E-Switch
Manufacturer Number:100DP6T2B4M6RE
ECAD Model:
3D Model

Description:

T126023

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP6T2B4M6RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole, Right Angle
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:6.86 mm
Switch Function:On-On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T126023
SKU:ESW100DP6T2B4M6RE

Detailed Description

Introducing the 100DP6T2B4M6RE Toggle Switch, a versatile and reliable electronic component designed for seamless control in a variety of applications. With a compact construction and RoHS compliance, this switch guarantees both high performance and environmental responsibility. The T126023, part of the 100 series, features a .4 VA amperage, making it ideal for low-power circuits. Its Through Hole, Right Angle mount type allows for easy installation, while the Toggle actuator ensures smooth operation. Rated for 20 VAC/20 VDC, it offers excellent voltage compatibility. The DPDT contact configuration and On-On-On switch function provide flexibility in switching operations. With PC Pin(s) termination, connectivity is secure. Operating efficiently in temperatures ranging from -30 to 85°C, this toggle switch is a dependable choice for your electronic control needs.