100DP6T2B4M7RE

Heilind Number:ESW100DP6T2B4M7RE
Manufacturer:E-Switch
Manufacturer Number:100DP6T2B4M7RE
ECAD Model:
3D Model

Description:

T126037

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP6T2B4M7RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:20 VAC, 20 VDC
Actuator Length:6.86 mm
Switch Function:On-On-On
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T126037
SKU:ESW100DP6T2B4M7RE

Detailed Description

Introducing the 100DP6T2B4M7RE, a versatile and reliable toggle switch designed for seamless operation in a variety of applications. This RoHS-compliant component, also known as T126037, boasts a dual-pole, double-throw configuration with an On-On-On switch function, offering enhanced functionality. With a low amperage rating of .4 VA and a rated voltage of 20 VAC/20 VDC, it ensures efficient performance while being environmentally conscious. The switch features through-hole, right-angle, and vertical mounting options, providing flexibility in installation. Its durable construction and wide operating temperature range of -30 to 85°C guarantee reliability even in harsh conditions. Perfect for use in electronics, industrial controls, and more, the 100DP6T2B4M7RE is a essential component for your projects.