100DP6T3B2M2QE

Heilind Number:ESW100DP6T3B2M2QE
Manufacturer:E-Switch
Manufacturer Number:100DP6T3B2M2QE
ECAD Model:
3D Model

Description:

100DP6T3B2M2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP6T3B2M2QE
Series:100
Amperage:5 A
Mount Type:Through Hole
Switch Type:Toggle
Actuator Type:Flat (Anti-Rotation)
Rated Voltage:120 VAC, 28 VDC
Actuator Length:13.97 mm
Switch Function:On-On-On
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T121161
SKU:ESW100DP6T3B2M2QE

Detailed Description

Introducing the 100DP6T3B2M2QE Toggle Switch, a reliable and versatile component for your electronic projects. With RoHS compliance, you can trust in its environmentally friendly design. Part of the 100 series, this switch offers a seamless amperage rating of 5A, making it suitable for a variety of applications. Featuring Through Hole mount type and a flat actuator, it ensures easy installation and operation. The DPDT contact configuration and On-On-On switch function provide flexibility in connectivity. Rated for 28VDC and 120VAC, it guarantees efficient performance. Its PC Pin termination type and circular panel cut-out diameter of 6.35mm simplify integration. Operating effortlessly in temperatures ranging from -30 to 85°C, this toggle switch is a dependable choice for your projects.