100DP6T3B2M6RE

Heilind Number:ESW100DP6T3B2M6RE
Manufacturer:E-Switch
Manufacturer Number:100DP6T3B2M6RE
ECAD Model:
3D Model

Description:

T126062

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP6T3B2M6RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole, Right Angle
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:13.97 mm
Switch Function:On-On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T126062
SKU:ESW100DP6T3B2M6RE

Detailed Description

Introducing the 100DP6T3B2M6RE Toggle Switch, a versatile component designed for high-performance applications. With a sleek Right Angle Through Hole mount type, this switch ensures secure installation. Its DPDT contact configuration and On-On-On switch function offer multiple control options, perfect for intricate electronic systems. Operating at a rated voltage of 20 VAC and 20 VDC, it guarantees reliable performance. RoHS compliant and featuring a durable construction, this switch is suitable for a wide range of industries. From aerospace to telecommunications, its 0.4 VA amperage and -30 to 85°C operating temperature range make it a dependable choice for demanding environments. Upgrade your equipment with the T126062 Toggle Switch and experience seamless functionality.