100DP6T3B2VS3QE

Heilind Number:ESW100DP6T3B2VS3QE
Manufacturer:E-Switch
Manufacturer Number:100DP6T3B2VS3QE
ECAD Model:
3D Model

Description:

100DP6T3B2VS3QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP6T3B2VS3QE
Series:100
Amperage:5 A
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Flat (Anti-Rotation)
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:13.97 mm
Switch Function:On-On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:t126071
SKU:ESW100DP6T3B2VS3QE

Detailed Description

Introducing the 100DP6T3B2VS3QE, a versatile toggle switch engineered for optimal performance. With RoHS compliance, this switch meets stringent environmental standards. Part of the 100 series, it boasts a 5A amperage and is designed for through-hole mounting. The flat actuator with anti-rotation feature ensures precise operation, while the DPDT contact configuration offers reliable connectivity. Operating at a rated voltage of 28VDC and 120VAC, it suits various applications. Featuring an On-On-On switch function, it provides flexibility in usage. Termination is made easy with PC pin connectors, and the panel cut-out diameter of 6.35mm fits standard installations. With an operating temperature range of -30 to 85°C, this switch is suitable for diverse environments. Elevate your switching needs with the 100DP6T3B2VS3QE.