100DP6T3B4VS2QE

Heilind Number:ESW100DP6T3B4VS2QE
Manufacturer:E-Switch
Manufacturer Number:100DP6T3B4VS2QE
ECAD Model:
3D Model

Description:

100DP6T3B4VS2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP6T3B4VS2QE
Series:100
Amperage:5 A
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Flat (Anti-Rotation)
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:15.75 mm
Switch Function:On-On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T126038
SKU:ESW100DP6T3B4VS2QE

Detailed Description

Introducing the 100DP6T3B4VS2QE, a versatile and reliable toggle switch designed to meet your electronic control needs with precision. This RoHS-compliant switch boasts a durable build and a flat, anti-rotation actuator for smooth operation. With a double-pole, double-throw contact configuration and an On-On-On switch function, it offers flexibility in circuit control. Rated for 5A at 28VDC or 120VAC, this switch is suitable for a wide range of applications. Its through-hole mount type and PC pin termination ensure secure installation. Operating flawlessly in temperatures ranging from -30 to 85°C, it's ideal for both indoor and outdoor use. Trust the 100DP6T3B4VS2QE for high-performance switching in any environment.