100DP6T5B3M3QEH

Heilind Number:ESW100DP6T5B3M3QEH
Manufacturer:E-Switch
Manufacturer Number:100DP6T5B3M3QEH
ECAD Model:
3D Model

Description:

ST126010

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP6T5B3M3QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:120 VAC, 28 VDC
Actuator Length:23.12 mm
Switch Function:On-On-On
Termination Type:Quick Connect
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST126010
SKU:ESW100DP6T5B3M3QEH

Detailed Description

Introducing the 100DP6T5B3M3QEH, a versatile and reliable toggle switch designed for seamless panel mounting applications. This RoHS-compliant switch, part of the ST126010 series, boasts a rugged construction and a high amperage rating of 5A, making it ideal for demanding industrial environments. With a DPDT contact configuration and an innovative On-On-On switch function, it offers enhanced versatility for controlling multiple circuits with ease. The actuator type, a sleek toggle design with a length of 23.12mm, ensures smooth operation. Supporting both 28VDC and 120VAC rated voltages, this switch guarantees efficient performance. Featuring quick-connect termination and a circular panel cut-out diameter of 6.35mm, installation is a breeze. Its wide operating temperature range of -30 to 85°C further enhances its suitability for diverse applications. Explore the 100DP6T5B3M3QEH for a premium toggle switch solution that delivers durability, efficiency, and precision.