100DP6T6B11M1QE

Heilind Number:ESW100DP6T6B11M1QE
Manufacturer:E-Switch
Manufacturer Number:100DP6T6B11M1QE
ECAD Model:
3D Model

Description:

100DP6T6B11M1QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP6T6B11M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Flat (Anti-Rotation)
Rated Voltage:120 VAC, 28 VDC
Actuator Length:12.3 mm
Switch Function:On-Off-On
Termination Type:Solder
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T128088
SKU:ESW100DP6T6B11M1QE

Detailed Description

Introducing the 100DP6T6B11M1QE Toggle Switch, a reliable and versatile component designed for seamless panel mounting. With a rated amperage of 5A and ROHS compliance, this switch ensures both performance and environmental responsibility. Featuring a sturdy flat actuator and anti-rotation mechanism, the 100DP6T6B11M1QE guarantees smooth operation and durability. Its DPDT contact configuration and On-Off-On switch function offer flexibility in circuit control. Suitable for a wide range of applications, from industrial machinery to consumer electronics, this switch boasts a broad operating temperature range of -30 to 85°C. With a panel cut-out diameter of 6.35mm and solder termination type, installation is straightforward. Trust in the quality and functionality of the 100DP6T6B11M1QE for your switching needs.