100DP6T6B11M1QEH

Heilind Number:ESW100DP6T6B11M1QEH
Manufacturer:E-Switch
Manufacturer Number:100DP6T6B11M1QEH
ECAD Model:
3D Model

Description:

ST128088

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP6T6B11M1QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Flat (Anti-Rotation)
Rated Voltage:120 VAC, 28 VDC
Actuator Length:12.3 mm
Switch Function:On-Off-On
Termination Type:Solder
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST128088
SKU:ESW100DP6T6B11M1QEH

Detailed Description

Introducing the 100DP6T6B11M1QEH, a versatile and reliable Toggle Switch designed for seamless panel mounting applications. Part of the ST128088 series, this switch ensures effortless operation with its flat, anti-rotation actuator, perfect for precise control. With a DPDT contact configuration and a 5A amperage rating, it offers exceptional performance. The On-Off-On switch function provides flexibility in usage, while the RoHS compliance guarantees environmental responsibility. Operating at both 28 VDC and 120 VAC, it suits a wide range of electrical systems. Featuring solder termination and a panel cut-out diameter of 6.35mm, installation is straightforward. With an operating temperature range of -30 to 85°C, this switch is built to withstand harsh environments. Trust in the 100DP6T6B11M1QEH for high-quality switching solutions in various industries.