100DP6T6B11M1RE

Heilind Number:ESW100DP6T6B11M1RE
Manufacturer:E-Switch
Manufacturer Number:100DP6T6B11M1RE
ECAD Model:
3D Model

Description:

100DP6T6B11M1RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP6T6B11M1RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Flat (Anti-Rotation)
Rated Voltage:20 VAC, 20 VDC
Actuator Length:12.3 mm
Switch Function:On-On-On
Termination Type:Solder
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T128067
SKU:ESW100DP6T6B11M1RE

Detailed Description

Introducing the 100DP6T6B11M1RE Panel Mount Toggle Switch, a reliable and versatile component designed for seamless integration into electronic systems. This RoHS-compliant switch, also known as T128067, is part of the 100 series and boasts a low amperage of .4 VA, making it ideal for various applications. Featuring a flat, anti-rotation actuator, this switch ensures precise operation every time. With a DPDT contact configuration and On-On-On switch function, it offers enhanced flexibility in controlling circuits. The solder termination type guarantees secure connections, while the rated voltage of 20 VAC and 20 VDC ensures compatibility with a wide range of power sources. Its compact design, with a panel cut-out diameter of 6.35 mm, facilitates easy installation. Operating flawlessly in temperatures ranging from -30 to 85°C, this toggle switch is a dependable choice for demanding environments. Elevate your electronic projects with the 100DP6T6B11M1RE, the perfect combination of quality and performance.