100DP6T6B11M1REH

Heilind Number:ESW100DP6T6B11M1REH
Manufacturer:E-Switch
Manufacturer Number:100DP6T6B11M1REH
ECAD Model:
3D Model

Description:

ST128067

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP6T6B11M1REH
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Flat (Anti-Rotation)
Rated Voltage:20 VAC, 20 VDC
Actuator Length:12.3 mm
Switch Function:On-On-On
Termination Type:Solder
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST128067
SKU:ESW100DP6T6B11M1REH

Detailed Description

Introducing the 100DP6T6B11M1REH, part of our ST128067 series, this panel mount toggle switch is a reliable solution for your electrical control needs. With RoHS compliance and a flat actuator design to prevent rotation, it ensures both environmental friendliness and stability in operation. The DPDT contact configuration offers versatility in connectivity, while the On-On-On switch function allows for seamless toggling between three positions. Rated for a maximum of 20 VAC and 20 VDC, this switch is ideal for low voltage applications. Its solder termination type guarantees secure and durable installation. Designed for easy integration, it fits a circular panel cut-out diameter of 6.35 mm. Operating flawlessly in temperatures ranging from -30 to 85 °C, it is suitable for a wide range of environments. Upgrade your control systems with this high-quality toggle switch.