100DP6T6B12M2RE

Heilind Number:ESW100DP6T6B12M2RE
Manufacturer:E-Switch
Manufacturer Number:100DP6T6B12M2RE
ECAD Model:
3D Model

Description:

100DP6T6B12M2RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP6T6B12M2RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Toggle
Actuator Type:Flat (Anti-Rotation)
Rated Voltage:20 VAC, 20 VDC
Actuator Length:12.3 mm
Switch Function:On-On-On
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T126073
SKU:ESW100DP6T6B12M2RE

Detailed Description

Introducing the 100DP6T6B12M2RE Toggle Switch, a versatile electronic component designed for precise and reliable functionality. This switch, part of the 100 series, ensures seamless operation with its Through Hole mount type and flat actuator, complete with anti-rotation technology. With a robust DPDT contact configuration and a rated voltage of 20 VAC/20 VDC, it guarantees efficient power transmission. The switch's On-On-On switch function offers flexibility in usage, catering to various circuit requirements. Crafted for durability, it operates flawlessly in temperatures ranging from -30 to 85°C, making it suitable for a wide range of applications. Trust in the 100DP6T6B12M2RE for superior performance in your electronic projects.