100DP6T6B12M7QE

Heilind Number:ESW100DP6T6B12M7QE
Manufacturer:E-Switch
Manufacturer Number:100DP6T6B12M7QE
ECAD Model:
3D Model

Description:

T126021

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP6T6B12M7QE
Series:100
Amperage:5 A
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Flat (Anti-Rotation)
Termination Type:PC Pin(s)
Actuator Length:12.3 mm
Switch Function:On-On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T126021
SKU:ESW100DP6T6B12M7QE

Detailed Description

Introducing the 100DP6T6B12M7QE, a versatile toggle switch designed for efficient and reliable operation in a variety of applications. With a robust construction and RoHS compliance, this switch guarantees both performance and environmental responsibility. Boasting a 5A amperage and rated for 28VDC and 120VAC, it offers exceptional power handling capabilities. Its DPDT contact configuration and On-On-On switch function provide versatile control options. The switch features through-hole, right angle, and vertical mount types, with PC pin termination for easy installation. Its flat actuator design with anti-rotation mechanism ensures precise and secure operation. Suitable for a wide operating temperature range from -30 to 85°C, this toggle switch is a dependable choice for demanding environments. Elevate your electronic systems with the reliability and functionality of the 100DP6T6B12M7QE.