100DP6T6B12M7RE

Heilind Number:ESW100DP6T6B12M7RE
Manufacturer:E-Switch
Manufacturer Number:100DP6T6B12M7RE
ECAD Model:
3D Model

Description:

T126022

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP6T6B12M7RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Toggle
Actuator Type:Flat (Anti-Rotation)
Rated Voltage:20 VAC, 20 VDC
Actuator Length:12.3 mm
Switch Function:On-On-On
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T126022
SKU:ESW100DP6T6B12M7RE

Detailed Description

Introducing the 100DP6T6B12M7RE, a versatile toggle switch designed for seamless through-hole, right angle, or vertical mounting. This essential component, part of the 100 series, guarantees reliable performance with its RoHS compliance. Featuring a flat anti-rotation actuator and a durable DPDT contact configuration, it offers a smooth switching experience. With a rating of .4 VA at 20VAC/20VDC, this switch is perfect for various applications. Its on-on-on switch function provides flexibility, while PC pin termination ensures easy installation. Operating flawlessly in temperatures ranging from -30 to 85°C, this switch is a dependable choice for any project. Trust in the 100DP6T6B12M7RE for precision and quality in your designs.